Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase
- RS Stock No.:
- 153-607
- Mfr. Part No.:
- 3RA2110-0BD15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$745.87
(exc. GST)
$820.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.87 |
*price indicative
- RS Stock No.:
- 153-607
- Mfr. Part No.:
- 3RA2110-0BD15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Number of Poles | 3 | |
| Overall Length | 203mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, Ex Atex, RoHS, UKCA, UL, CE | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Number of Poles 3 | ||
Overall Length 203mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, Ex Atex, RoHS, UKCA, UL, CE | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for optimal efficiency in load feeder applications, ensuring a seamless operation at 400 V AC. Engineered for size S00, it caters to diverse industrial needs with its robust performance.
Complies with advanced safety regulations
Offers excellent insulation and surge voltage resistance
Compact dimensions facilitate space-saving installations
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
