Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 153-556
- Mfr. Part No.:
- 3RA2120-1GD24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$972.93
(exc. GST)
$1,070.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $972.93 |
*price indicative
- RS Stock No.:
- 153-556
- Mfr. Part No.:
- 3RA2120-1GD24-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, ABS, CE, DNV, EAC, EPD, UKCA | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, ABS, CE, DNV, EAC, EPD, UKCA | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is specifically designed for robust performance in demanding environments. This innovative load feeder operates at a voltage of 400 V AC and is optimized for 60 mm busbar systems, making it an ideal choice for various industrial applications.
Supports a wide range of ambient temperatures for versatile use
Designed with a compact footprint for space-efficient installations
Provides comprehensive short-circuit protection to safeguard against potential failures
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
