Siemens SIRIUS DOL Starter, DOL, 690V, 22 kW, 3 Phase
- RS Stock No.:
- 153-515
- Mfr. Part No.:
- 3RA2130-4VA36-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,436.30
(exc. GST)
$1,579.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,436.30 |
*price indicative
- RS Stock No.:
- 153-515
- Mfr. Part No.:
- 3RA2130-4VA36-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 45A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EAC, UKCA, UL, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 55mm | |
| Series | SIRIUS | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 45A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals EAC, UKCA, UL, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 55mm | ||
Series SIRIUS | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for reliability and efficiency in demanding applications. This innovative load feeder delivers robust performance with a compact design, ideal for seamless installation on standard mounting rails.
Screw terminal connections offer secure and straightforward wiring
Mechanical service life of up to 10 million cycles ensures durability
Designed to meet stringent international standards for electrical safety
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
