Siemens SIRIUS DOL Starter, DOL, 690V, 30 kW, 3 Phase

Subtotal (1 unit)*

$1,680.43

(exc. GST)

$1,848.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,680.43

*price indicative

RS Stock No.:
153-560
Mfr. Part No.:
3RA2130-4XA37-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

30kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

59A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Hazardous Area Certification

No

Overall Width

55mm

Standards/Approvals

CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL

Overall Depth

150mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for robust performance in demanding environments. With its versatile design for standard rail or screw mounting, it is suitable for a range of applications requiring reliable load feeder operation.

Supports a wide range of auxiliary and control wiring options

Equipped with significant short-circuit protection to enhance operational safety

Offers a high degree of compatibility with various industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy