Siemens SIRIUS DOL Starter, DOL, 690V, 22 kW, 3 Phase

Subtotal (1 unit)*

$2,721.66

(exc. GST)

$2,993.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,721.66

*price indicative

RS Stock No.:
153-517
Mfr. Part No.:
3RA2130-4WA36-0NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

22kW

Sub Type

DOL

Number of Phases

3

Current Rating

50A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

274mm

Maximum Voltage

690V

Standards/Approvals

UL, CE, EAC, UKCA

Hazardous Area Certification

ATEX

Overall Width

55mm

Series

SIRIUS

Overall Depth

150mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is expertly designed for seamless integration in industrial applications, providing reliable performance in a compact format. Offering robust functionality, it is equipped to handle load feeder operations with a focus on operational efficiency and safety.

Suitable for a variety of ambient conditions and temperatures

User-friendly screw-type terminals for easy connectivity

High insulation voltage capacity for secure operation

Designed to provide short-circuit protection for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy