Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 30 kW, 3 Phase
- RS Stock No.:
- 153-565
- Mfr. Part No.:
- 3RA2130-4JA37-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,680.43
(exc. GST)
$1,848.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,680.43 |
*price indicative
- RS Stock No.:
- 153-565
- Mfr. Part No.:
- 3RA2130-4JA37-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 65A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RINA, CE, RMRS, UL, ABS, UKCA, PRS, LRS, DNV, IEC 60529, RoHS, EAC | |
| Overall Depth | 150mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 65A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RINA, CE, RMRS, UL, ABS, UKCA, PRS, LRS, DNV, IEC 60529, RoHS, EAC | ||
Overall Depth 150mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for seamless integration into your industrial applications, providing robust performance at 400 V AC with a capacity of up to 65 A.
Supports auxiliary functions for expanded operational capabilities
Employs advanced trip classes to safeguard against overloads
Allows for easy integration into existing systems while maintaining high performance
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
