Siemens SIRIUS DOL Starter, DOL, 690V, 18.5 kW, 3 Phase
- RS Stock No.:
- 153-507
- Mfr. Part No.:
- 3RA2130-4PA35-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,192.14
(exc. GST)
$1,311.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,192.14 |
*price indicative
- RS Stock No.:
- 153-507
- Mfr. Part No.:
- 3RA2130-4PA35-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 18.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 36A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, CE, UL, EAC | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 150mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 18.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 36A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, CE, UL, EAC | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 150mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter by siemens revolutionises motor control with its supreme reliability and efficiency. Designed for seamless integration on standard mounting rails, this elegant solution not only simplifies installation but also optimises functionality across various applications.
High surge voltage resistance promotes safety in operation
Significant insulation voltage capacity supports diverse applications
Optimised for varying ambient temperatures ensures performance stability
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
