Siemens SIRIUS DOL Starter, DOL, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$1,093.68

(exc. GST)

$1,203.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,093.68

*price indicative

RS Stock No.:
153-542
Mfr. Part No.:
3RA2120-4BE26-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

20A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE

Overall Depth

107mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens load feeder is a highly efficient solution for direct-on-line starting in industrial applications. Designed to operate seamlessly at 400 V AC, this product excels in managing loads between 13 to 20 A, making it an excellent choice for various electrical installations.

Spring-type terminals offer rapid and secure connectability

Exceptional thermal overload and short-circuit protection features

Robust construction with high insulation and surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy