Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 18.5 kW, 3 Phase
- RS Stock No.:
- 153-508
- Mfr. Part No.:
- 3RA2150-4PA35-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,513.29
(exc. GST)
$1,664.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,513.29 |
*price indicative
- RS Stock No.:
- 153-508
- Mfr. Part No.:
- 3RA2150-4PA35-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 18.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 36A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Depth | 150mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 18.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 36A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Depth 150mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient load feeder applications, offering robust performance up to 36 A. Built for standard rail or screw mounting, it seamlessly integrates into existing installations.
Adjustable current response value enhances operational flexibility
Includes options for auxiliary switching devices
Features robust construction for long-term reliability
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
