Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase

Subtotal (1 unit)*

$1,606.26

(exc. GST)

$1,766.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,606.26

*price indicative

RS Stock No.:
153-029
Mfr. Part No.:
3RA2120-4EA27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

29A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

193mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

EAC, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EPD, DNV, CE, ABS

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens load feeder designed for direct-on-line starting in industrial applications, offering high efficiency and versatility. Engineered for seamless integration with standard mounting rails, this product supports a wide operating voltage of up to 690 V AC, ensuring reliable performance in demanding environments.

Offers flexible operational current according to specific applications

Equipped with efficient screw-type terminals for secure connections

Meets international safety standards for hazardous locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy