Siemens SIRIUS 3RA2 DOL Starter, DOL, 400V, 18.5 kW, 3 Phase

Subtotal (1 unit)*

$2,596.15

(exc. GST)

$2,855.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,596.15

*price indicative

RS Stock No.:
153-501
Mfr. Part No.:
3RA2150-4EA35-0NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

18.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

32A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

275mm

Maximum Voltage

400V

Standards/Approvals

UKCA, UL, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS

Overall Width

55mm

Hazardous Area Certification

ATEX

Overall Depth

150mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless integration in industrial environments; it combines robust performance with advanced features to ensure operational efficiency.

Features effective short-circuit protection for increased safety

Compact design allows for efficient space-saving installation

Service life rated for high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy