Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 30 kW, 3 Phase
- RS Stock No.:
- 153-562
- Mfr. Part No.:
- 3RA2150-4XA37-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,126.31
(exc. GST)
$2,338.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,126.31 |
*price indicative
- RS Stock No.:
- 153-562
- Mfr. Part No.:
- 3RA2150-4XA37-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 59A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, RoHS, UKCA, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 55mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 59A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, RoHS, UKCA, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS | ||
Hazardous Area Certification ATEX | ||
Overall Width 55mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens load feeder is engineered for direct-on-line starting applications, optimally supporting motor control in commercial and industrial environments. Designed for seamless installation on standard mounting rails, it meets rigorous type coordination standards, ensuring reliability and safety.
Incorporates advanced overload protection mechanisms
Operates effectively in a wide range of ambient temperatures
Compatible with a variety of electrical connections
- RS Stock No. 0152876
- Mfr. Part No. 3RA2210-1KA17-2AP0
Each
$895.76
- RS Stock No. 0669358
- Mfr. Part No. 3RA2110-1EA15-1FB4
Each
$417.65
RS Better World
- RS Stock No. 2021702
- Mfr. Part No. 3RW3016-1BB14
Each
$482.59
RS Better World
- RS Stock No. 2109563
- Mfr. Part No. 3RW5516-1HA15
Each
$4,704.47
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase












