Siemens SIRIUS DOL Starter, DOL, 690V ac, 180 W, 3 Phase

Subtotal (1 unit)*

$745.87

(exc. GST)

$820.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$745.87

*price indicative

RS Stock No.:
153-466
Mfr. Part No.:
3RA2110-0HD15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

180W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

800mA

Mount Type

Snap-On

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V ac

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

EAC, UKCA, UL, CE

Series

SIRIUS

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for robust performance in industrial applications. This versatile load feeder operates seamlessly at 400 V AC and designed for use with 60 mm busbar systems, ensuring compatibility and ease of integration.

Compact dimensions allow for flexible installation in varied applications

Rated for high insulation voltage resilience

Supports efficient control with a comprehensive control supply voltage setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy