Siemens SIRIUS DOL Starter, DOL, 690V, 180 W, 3 Phase
- RS Stock No.:
- 153-459
- Mfr. Part No.:
- 3RA2110-0GE15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$499.76
(exc. GST)
$549.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.76 |
*price indicative
- RS Stock No.:
- 153-459
- Mfr. Part No.:
- 3RA2110-0GE15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 180W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, EAC, Ex Atex, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 180W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, EAC, Ex Atex, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter revolutionises motor control with its exceptional performance and reliability. Designed for standard rail or screw mounting, this efficient device operates seamlessly with load feeders and delivers excellent protection against short circuits.
Compact size allows for space-efficient installation
Incorporates mechanical service life of up to 30 million cycles
Spring-loaded terminals ensure secure connections for main and auxiliary circuits
- RS Stock No. 0153468
- Mfr. Part No. 3RA2110-0HH15-1AP0
Each
$691.54
- RS Stock No. 0153457
- Mfr. Part No. 3RA2110-0GA15-1AP0
Each
$501.93
- RS Stock No. 0153461
- Mfr. Part No. 3RA2110-0GH15-1AP0
Each
$673.76
- RS Stock No. 0153462
- Mfr. Part No. 3RA2110-0GD15-1BB4
Each
$675.90
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase











