Siemens SIRIUS DOL Starter, DOL, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$513.83

(exc. GST)

$565.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.83

*price indicative

RS Stock No.:
153-457
Mfr. Part No.:
3RA2110-0GA15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

180W

Sub Type

DOL

Number of Phases

3

Current Rating

630mA

Mount Type

Screw, Rail

Number of Poles

3

Maximum Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

RoHS, Ex Atex, EAC, CE, UL, UKCA

Overall Width

45mm

Overall Depth

97mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter brings efficiency and reliability to your electrical applications. With a robust design suited for standard rail or screw mounting, this starter is ideal for various environments.

Shock resistant design adds to the product's robustness

Rated for both 50 Hz and 60 Hz operation frequencies

Suitable for environments with high humidity levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy