Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-026
- Mfr. Part No.:
- 3RA2120-4NE27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,867.46
(exc. GST)
$2,054.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,867.46 |
*price indicative
- RS Stock No.:
- 153-026
- Mfr. Part No.:
- 3RA2120-4NE27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Width | 45mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Width 45mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens load feeder designed for direct-on-line starting applications, specifically operating at 400 V AC with a robust size S0 construction. It features a comprehensive safety protocol with a short-circuit protection and extensive overload release mechanisms, ensuring the utmost safety in any industrial environment.
Versatile mounting options for easy installation
High insulation voltage rating supports wider applications
Available with spring-loaded terminals for secure connections
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
