Siemens SIRIUS DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-021
- Mfr. Part No.:
- 3RA2120-4NE27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$879.72
(exc. GST)
$967.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.72 |
*price indicative
- RS Stock No.:
- 153-021
- Mfr. Part No.:
- 3RA2120-4NE27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 60947-4-1, IEC 60068-2-27, IEC 60529, IEC 81346-2:2019, RoHS, CE, EAC, UKCA, UL | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 107mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 60947-4-1, IEC 60068-2-27, IEC 60529, IEC 81346-2:2019, RoHS, CE, EAC, UKCA, UL | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 107mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens load feeder fuse less device is engineered for superior performance in direct-on-line starting applications. Ideal for 400 V AC systems, this robust product designed to accommodate loads ranging from 23.0 to 28.0 A.
Engineered for a mechanical lifespan of up to 10 million operations
Encapsulates environmentally responsible elements and low global warming potential during production
Incorporates spring-loaded terminals for simple and secure electrical connections
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
