Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-575
- Mfr. Part No.:
- 3RA2220-4AB26-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,432.16
(exc. GST)
$2,675.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,432.16 |
*price indicative
- RS Stock No.:
- 153-575
- Mfr. Part No.:
- 3RA2220-4AB26-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RMRS, UKCA, PRS, RINA, UL, ABS, CE, DNV, EAC, LRS, RoHS | |
| Overall Width | 90mm | |
| Overall Depth | 130mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RMRS, UKCA, PRS, RINA, UL, ABS, CE, DNV, EAC, LRS, RoHS | ||
Overall Width 90mm | ||
Overall Depth 130mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is an essential component for modern automation solutions, designed to offer robust performance and reliable operation. Ideal for industrial applications, this expertly engineered product features a versatile design suitable for standard rail or screw mounting. Its grease-free, modular system ensures ease of installation and maintenance, making it an efficient choice for your electrical control systems. With a compact footprint, it integrates seamlessly into various environments while providing impressive specifications, including a high operational current and excellent protection against short circuits. This product embodies siemens commitment to quality, backed by stringent testing and comprehensive support.
Compact design optimizes space and installation ease
Robust construction ensures long-lasting durability and performance
Advanced overload protection enhances operational safety
Versatile mounting options simplify installation procedures
High-performance capabilities meet industrial demands efficiently
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
