Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$1,405.66

(exc. GST)

$1,546.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,405.66

*price indicative

RS Stock No.:
152-853
Mfr. Part No.:
3RA2210-4AE18-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

16A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

CE, EAC, UKCA, UL

Overall Width

90mm

Series

SIRIUS

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed for seamless operation in diverse applications, ensuring robust control of motors up to 16 A. Its compact structure allows installation on standard mounting rails or via screw mounting, making it exceptionally versatile and user-friendly. With a focus on reliability, this unit operates efficiently under challenging conditions, maintaining performance even in demanding environments. With essential protective features and advanced monitoring capabilities, it promotes safety and reliability while ensuring compliance with stringent standards. The reversing starter is an all-in-one solution that enhances operational efficiency and longevity, tailored to meet the needs of modern industrial systems.

Thermal bimetallic overload release for precise protection

Energy savings with low power loss design

Minimal mounting space maximises functionality

Spring-loaded terminals for rapid, secure connections

Wide operational temperature range ensures adaptability

Suitable safety functions enhance operational integrity

  • RS Stock No. 0153576
  • Mfr. Part No. 3RA2220-4AD26-0BB4
Each
$2,609.46
  • RS Stock No. 0152850
  • Mfr. Part No. 3RA2210-4AA18-2BB4
Each
$1,412.17
  • RS Stock No. 0152846
  • Mfr. Part No. 3RA2210-4AD18-2AP0
Each
$1,389.00
  • RS Stock No. 0153578
  • Mfr. Part No. 3RA2220-4AF26-0BB4
Each
$2,375.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy