Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-936
- Mfr. Part No.:
- 3RA2210-1KH17-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,360.39
(exc. GST)
$1,496.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,360.39 |
*price indicative
- RS Stock No.:
- 152-936
- Mfr. Part No.:
- 3RA2210-1KH17-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to provide robust control for load feeders in diverse applications. It features a compact form factor tailored for 60 mm busbar systems, enabling seamless integration into existing setups. With a powerful performance range of up to 12.5 A for 400 V AC, the product is equipped to manage reversing duties efficiently. Engineered for reliability, its electromagnetic design sets a standard in operational longevity and efficiency, making it suitable for demanding environments. This innovative starter ensures optimal protection and monitoring functions, safeguarding equipment against overload and short circuits, thus enhancing overall operational safety. With a commitment to quality, siemens stands behind this product, making it an ideal choice for industrial applications requiring dependable performance.
Dependable performance for reversing industrial applications
Extensive protection functions ensure equipment safety
Wide ambient temperature range for operational versatility
Compliance with international safety standards for peace of mind
Related links
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
