Schneider Electric Altistart 415V, 7.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,405.93

(exc. GST)

$1,546.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,405.93

*price indicative

RS Stock No.:
130-727
Mfr. Part No.:
ATS01N232QN399
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

7.5kW

Number of Phases

3

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

415V

Overall Length

154mm

Maximum Operating Temperature

40°C

Standards/Approvals

C-Tick, CSA, CCC, UL, EN/IEC 60947-4-2, GOST

Overall Width

45mm

Overall Depth

131mm

Series

Altistart

COO (Country of Origin):
DE
The Schneider Electric soft starter is designed for asynchronous motors, providing a reliable solution for starting and controlling motor speeds. It is compatible with a range of products and meets various regulations, ensuring sustainability and compliance. The ATS01N232QN399 delivers high performance and efficiency for industrial applications.

Soft starter for asynchronous motors

Toxic heavy metal and mercury free

Compliance with Reach and EU RoHS regulations

Pro-active compliance with EU RoHS Directive

WEEE directive for proper disposal

Simple machine application for ease of use

China RoHS Regulation compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy