Schneider Electric Altistart 01 (ATS01) Soft Starter, Motor, 480V ac, 4 W, 3 Phase, IP20
- RS Stock No.:
- 768-424
- Mfr. Part No.:
- ATS01N209RT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$584.90
(exc. GST)
$643.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.90 |
*price indicative
- RS Stock No.:
- 768-424
- Mfr. Part No.:
- ATS01N209RT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4W | |
| Product Type | Soft Starter | |
| Sub Type | Motor | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Maximum Voltage | 480V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-4-2 | |
| Overall Depth | 131mm | |
| Series | Altistart 01 (ATS01) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4W | ||
Product Type Soft Starter | ||
Sub Type Motor | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Maximum Voltage 480V ac | ||
Overall Width 45mm | ||
Standards/Approvals EN/IEC 60947-4-2 | ||
Overall Depth 131mm | ||
Series Altistart 01 (ATS01) | ||
- COO (Country of Origin):
- DE
The Schneider Electric soft starter enhances the performance of asynchronous motors by providing Advanced control during the start-up phase, ensuring smooth and efficient operation across various machine applications.
Rated for 460 to 480 V with a starter rating of 9 A
Offers an integrated bypass function to improve efficiency
Supports adjustable starting and deceleration times from 1 to 10 seconds
Built with a heat sink for effective thermal management
Suitable for 3-phase asynchronous motors up to 5 hp
Related links
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Start 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
