Schneider Electric TeSys Motor Starter, DOL, 24V, 4 kW, IP55
- RS Stock No.:
- 346-997
- Mfr. Part No.:
- LJ8K09Q714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,797.74
(exc. GST)
$1,977.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,797.74 |
*price indicative
- RS Stock No.:
- 346-997
- Mfr. Part No.:
- LJ8K09Q714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Current Rating | 10A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 24V | |
| Standards/Approvals | RoHS, REACH, IEC 60947-4-1, IEC 60529, IEC 60204-1 | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 146mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Current Rating 10A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 24V | ||
Standards/Approvals RoHS, REACH, IEC 60947-4-1, IEC 60529, IEC 60204-1 | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Overall Depth 146mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL reversing starter is designed for safety applications and operates under the AC-3 utilization category. It includes a reversing contactor, control transformer, and circuit breaker for reliable motor control. The motor power rating is 4 kW at 380/400V AC, 50 Hz, with a thermal protection adjustment range of 6 to 10A. The control circuit voltage is 24V AC at 50/60 Hz. The control interface features a black "O" push-button for stopping, a two-position black "I-II" selector switch for starting in forward and reverse directions, and a red mushroom-head emergency stop push-button for enhanced safety.
Made of polycarbonate
IP55 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 220V ac IP55
- Schneider Electric TeSys LG Motor Starter 230V ac IP55
- Schneider Electric TeSys LJ Motor Starter 24V ac IP55
- Schneider Electric TeSyS GV2 DOL 0.75 kW
- Eaton Motor Starter 24V 3 Phase, IP20
- Schneider Electric TeSys LJ Motor Starter 24V ac, IP55
- Schneider Electric TeSys Motor Starter 1.1 kW, IP55
