Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 230V, 1.1 kW, IP55
- RS Stock No.:
- 288-7275
- Mfr. Part No.:
- LG1K065M707
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$929.33
(exc. GST)
$1,022.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $929.33 |
*price indicative
- RS Stock No.:
- 288-7275
- Mfr. Part No.:
- LG1K065M707
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.1kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 2.5A | |
| IP Rating | IP55 | |
| Maximum Voltage | 230V | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Overall Depth | 165mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.1kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 2.5A | ||
IP Rating IP55 | ||
Maximum Voltage 230V | ||
Standards/Approvals IEC 60947-4-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Overall Depth 165mm | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter from SCHNEIDER is a compact and efficient device designed for safety applications. With a motor power ranging from 0.37 kW to 1.1 kW, this starter ensures reliable performance and thermal protection in various settings. Its compact design and multiple features make it a versatile choice for a range of applications.
Compact design suitable for limited spaces
Multiple protection features for enhanced safety
Easy control with push button start and stop functions
Rotary handle for emergency stop situations
Compliant with environmental standards and regulations
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 415V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 380V ac 3 Phase, IP55
