Schneider Electric TeSys Motor Starter, DOL, 220V ac, 4 kW, IP55

Subtotal (1 unit)*

$1,530.86

(exc. GST)

$1,683.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,530.86

*price indicative

RS Stock No.:
119-639
Mfr. Part No.:
LG1D182M721
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

4kW

Sub Type

DOL

Current Rating

17A, 23A

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

220V ac

Hazardous Area Certification

No

Standards/Approvals

UKCA, RoHS, REACH, IEC 60947-4-1, IEC 60529, IEC 60204-1, CE

Overall Width

175mm

Overall Depth

165mm

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric TeSys LG enclosed DOL starter is a reliable and efficient solution for motor control applications. With a wide voltage range and thermal protection, this starter ensures safe and smooth operation of your motors. Certified with CE and UKCA, this product guarantees high quality and performance.

Wide voltage range for versatile application

Thermal protection for safe operation

CE and UKCA certified for quality assurance

Compact design for easy installation

High degree of protection against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy