Texas Instruments DRV8848PWP, Brushed DC Motor Motor Driver IC, 18 V 1 A 16-Pin, HTSSOP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$8.33

(exc. GST)

$9.16

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 8 left, ready to ship from another location
  • Final 136 unit(s) shipping from 09 November 2026
Units
Per unit
Per Pack*
2 +$4.165$8.33

*price indicative

Packaging Options:
RS Stock No.:
900-9854
Mfr. Part No.:
DRV8848PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Dual

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage Vceo

18V

Mount Type

Surface

Package Type

HTSSOP

Pin Count

16

Output Current

1A

Maximum Supply Voltage

18V

Minimum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Series

DRV8848

Width

4.5mm

Standards/Approvals

No

Length

5.1mm

Supply Current

5.5mA

Automotive Standard

No

Brushed DC (BDC) Drivers with FETs, Texas Instruments


Motor Controllers & Drivers, Texas Instruments


Each (Supplied in a Tube)
$4.165
Each (In a Tube of 90)
$2.583
Each (In a Pack of 5)
$8.742
Each (In a Tube of 25)
$7.157

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy