Texas Instruments DRV8412DDW, Brushed DC Motor Motor Driver IC, 52 V 6 A 44-Pin, HTSSOP
- RS Stock No.:
- 921-5276
- Mfr. Part No.:
- DRV8412DDW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-5276
- Mfr. Part No.:
- DRV8412DDW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual | |
| Maximum IGBT Collector Current | 6A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Pin Count | 44 | |
| Output Current | 16A | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 13.2V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 500kHz | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Series | DRV8412 | |
| Height | 1.05mm | |
| Width | 6.2mm | |
| Inverter Power Rating | 3.2W | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual | ||
Maximum IGBT Collector Current 6A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Pin Count 44 | ||
Output Current 16A | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 13.2V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 500kHz | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Series DRV8412 | ||
Height 1.05mm | ||
Width 6.2mm | ||
Inverter Power Rating 3.2W | ||
Supply Current 12mA | ||
Automotive Standard No | ||
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments DRV8412DDW 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments DRV8842PWP 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments WSON
- Texas Instruments 55 V 3 A 11-Pin, TO-220
