ROHM BD6221F-E2, Brushed DC Motor Motor Driver IC, 18 V 1 A 8-Pin, SOP

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 3,768 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 624$4.05-
625 - 1249$3.971%
1250 +$3.923%

*price indicative

Packaging Options:
RS Stock No.:
699-6746
Mfr. Part No.:
BD6221F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage Vceo

18V

Mount Type

Surface

Package Type

SOP

Pin Count

8

Output Current

1A

Minimum Supply Voltage

6V

Maximum Supply Voltage

15V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Standards/Approvals

No

Width

4.4mm

Series

BD6221

Inverter Power Rating

0.68W

Supply Current

2.5mA

Automotive Standard

No

Motor Drivers, ROHM


Motor Controllers & Drivers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy