DiodesZetex ZXBM5210-S-13, Brushed DC Motor Motor Driver IC, 18 V 500 mA 8-Pin, SOIC
- RS Stock No.:
- 921-0827
- Mfr. Part No.:
- ZXBM5210-S-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.25
(exc. GST)
$15.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.425 | $14.25 |
| 630 - 1240 | $1.411 | $14.11 |
| 1250 + | $1.382 | $13.82 |
*price indicative
- RS Stock No.:
- 921-0827
- Mfr. Part No.:
- ZXBM5210-S-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 18V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Series | ZXBM5210 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 500mA | ||
Maximum Collector Emitter Voltage Vceo 18V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 85°C | ||
Width 3.95mm | ||
Length 4.95mm | ||
Series ZXBM5210 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- CN
