Texas Instruments DRV8842PWP, Brushed DC Motor Motor Driver IC, 45 V 3.5 A 28-Pin, HTSSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
121-9283
Mfr. Part No.:
DRV8842PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

Half Bridge

Maximum IGBT Collector Current

3.5A

Maximum Collector Emitter Voltage Vceo

45V

Mount Type

Surface

Package Type

HTSSOP

Output Current

5A

Pin Count

28

Maximum Supply Voltage

45V

Minimum Supply Voltage

8.2V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

50kHz

Maximum Operating Temperature

85°C

Length

9.8mm

Standards/Approvals

No

Width

4.5mm

Series

DRV8842

Height

1.05mm

Automotive Standard

No

Supply Current

8mA

COO (Country of Origin):
TW

Brushed DC (BDC) Drivers with FETs, Texas Instruments


Motor Controllers & Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy