onsemi LA6595T, BLDC Motor Driver IC, 14 V 0.5A 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-6839P
Mfr. Part No.:
LA6595T-TLM-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

BLDC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

14 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

14 V

Pin Count

8

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+90 °C

Length

3mm

Height

0.85mm

Width

3mm

Minimum Operating Temperature

-30 °C

Dimensions

3 x 3 x 0.85mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy