Microchip MCP8063-E/MD, BLDC Motor Driver IC, 14 V 1.5A 8-Pin, DFN
- RS Stock No.:
- 159-7489
- Mfr. Part No.:
- MCP8063-E/MD
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7489
- Mfr. Part No.:
- MCP8063-E/MD
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 14 V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Operating Supply Voltage | 14 V | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 4 x 4 x 0.95mm | |
| Length | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 14 V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Operating Supply Voltage 14 V | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 4 x 4 x 0.95mm | ||
Length 4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
- COO (Country of Origin):
- TH
