onsemi LV8400V-TLM-E, Brushed Motor Driver IC, 15 V 1.2A 16-Pin, SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-5098
Mfr. Part No.:
LV8400V-TLM-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1.2A

Maximum Collector Emitter Voltage

15 V

Mounting Type

Surface Mount

Package Type

SSOP

Maximum Operating Supply Voltage

15 V

Pin Count

16

Minimum Operating Supply Voltage

4 V

Typical Switching Frequency

200kHz

Inverter Power Rating

0.8W

Dimensions

5.2 x 4.4 x 1.3mm

Maximum Operating Temperature

+85 °C

Height

1.3mm

Length

5.2mm

Width

4.4mm

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy