Allegro Microsystems A4960KJPTR-T, Brushless DC Motor Motor Controller, 50 V 32-Pin, LQFP
- RS Stock No.:
- 753-2030
- Mfr. Part No.:
- A4960KJPTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2030
- Mfr. Part No.:
- A4960KJPTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Controller | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 50V | |
| Minimum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.4mm | |
| Length | 7mm | |
| Series | A4960 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Controller | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 32 | ||
Maximum Supply Voltage 50V | ||
Minimum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.4mm | ||
Length 7mm | ||
Series A4960 | ||
Width 7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- PH
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems A4960KJPTR-A-T 50 V 32-Pin, LQFP
- Allegro Microsystems 50 V 32-Pin, LQFP
- ROHM BD62012BFS-E2 50 V 24-Pin, SSOP-A24
- ROHM 50 V 24-Pin, SSOP-A24
- Maxon Voltage Control 10 A, Flange Mount
- Allegro Microsystems 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
