Allegro Microsystems, Brushless DC Motor Motor Controller, 50 V 32-Pin, LQFP
- RS Stock No.:
- 172-9292
- Mfr. Part No.:
- A4960KJPTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9292
- Mfr. Part No.:
- A4960KJPTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Motor Controller | |
| Motor Type | Brushless DC Motor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Height | 1.4mm | |
| Series | A4960 | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Motor Controller | ||
Motor Type Brushless DC Motor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 32 | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Height 1.4mm | ||
Series A4960 | ||
Standards/Approvals No | ||
Length 7mm | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems 50 V 32-Pin, LQFP
- Allegro Microsystems A4960KJPTR-T 50 V 32-Pin, LQFP
- Allegro Microsystems A4960KJPTR-A-T 50 V 32-Pin, LQFP
- Allegro Microsystems 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems 50 V 1.5 A 16-Pin, SOIC
- FTDI Chip 1-Channel USB 2.0 32-Pin LQFP
- Allegro Microsystems 50 V 3 A 24-Pin, SOIC
- FTDI Chip FT312D-32L1C-T 1-Channel USB 2.0 32-Pin LQFP
