STMicroelectronics L6206Q, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 48-Pin, VFQFPN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 260 units)*

$1,378.78

(exc. GST)

$1,516.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
260 - 1040$5.303$1,378.78
1300 +$5.128$1,333.28

*price indicative

RS Stock No.:
165-6834
Mfr. Part No.:
L6206Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Full Bridge

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage Vceo

52V

Mount Type

Surface

Package Type

VFQFPN

Pin Count

48

Output Current

5.6A

Minimum Supply Voltage

8V

Maximum Supply Voltage

52V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Height

950μm

Standards/Approvals

No

Length

7.15mm

Width

7.15mm

Series

L6206Q

Automotive Standard

No

Supply Current

2.5A

COO (Country of Origin):
MY

Motor Control Power Drivers, STMicroelectronics


The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy