STMicroelectronics, Brushed DC Motor Motor Driver IC, 48 V 4 A 20-Pin, PowerSO
- RS Stock No.:
- 920-6190
- Mfr. Part No.:
- L6201PSTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$13,893.00
(exc. GST)
$15,282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 2400 | $23.155 | $13,893.00 |
| 3000 + | $22.46 | $13,476.00 |
*price indicative
- RS Stock No.:
- 920-6190
- Mfr. Part No.:
- L6201PSTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 4A | |
| Maximum Collector Emitter Voltage Vceo | 48V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Output Current | 4A | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 48V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.3mm | |
| Series | L6201 | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Inverter Power Rating | 20W | |
| Supply Current | 30μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 4A | ||
Maximum Collector Emitter Voltage Vceo 48V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Output Current 4A | ||
Pin Count 20 | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 48V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.3mm | ||
Series L6201 | ||
Length 16mm | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Inverter Power Rating 20W | ||
Supply Current 30μA | ||
Automotive Standard No | ||
Motor Control Power Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6201PSTR 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6201PS 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 48 V 4 A 11-Pin, Multiwatt
- STMicroelectronics 48 V 1 A 20-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics 46 V 4 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
