Infineon IM523S6AXKMA1, AC 3 Phase AC Motor Driver, 3.05 V 12 A 24-Pin, DIP
- RS Stock No.:
- 260-1196
- Mfr. Part No.:
- IM523S6AXKMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1196
- Mfr. Part No.:
- IM523S6AXKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 12A | |
| Maximum Collector Emitter Voltage Vceo | 3.05V | |
| Package Type | DIP | |
| Output Current | 6A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 36mm | |
| Series | CIPOS | |
| Height | 9.7mm | |
| Width | 28.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 12A | ||
Maximum Collector Emitter Voltage Vceo 3.05V | ||
Package Type DIP | ||
Output Current 6A | ||
Pin Count 24 | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 36mm | ||
Series CIPOS | ||
Height 9.7mm | ||
Width 28.6mm | ||
Automotive Standard No | ||
The Infineon CIPOS IM523 product family offers the chance for integrating various power and control components to increase reliability and optimize PCB size and system cost. It is designed to control three-phase motors in variable speed drives. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also less EMI and overload protection. To deliver excellent electrical performance, Infineons leading-edge RC-Drives IGBTs are combined with an optimized SOI gate driver.
Fully isolated dual in-line moulded module
Lead-free terminal plating
RoHS compliant
Overcurrent shutdown
Built-in NTC thermistor for temperature monitor
Sleep function
Related links
- Infineon 3.05 V 12 A 24-Pin, DIP
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
- Infineon IM523X6AXKMA1 2.85 V 34 A 24-Pin, DIP
- Infineon 2.85 V 34 A 24-Pin, DIP
- Infineon IM523M6AXKMA1 3.15 V 20 A 24-Pin, DIP
- Infineon 3.15 V 20 A 24-Pin, DIP
- onsemi FSB50550BSL DC Motor 3 Phase AC Motor Driver SPM5H-023
- STMicroelectronics L6234PD013TR PowerSO
