STMicroelectronics L6234PD013TR, Brushless 3 Phase AC Motor Driver 20-Pin, PowerSO
- RS Stock No.:
- 196-1930
- Mfr. Part No.:
- L6234PD013TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $9.575 | $19.15 |
*price indicative
- RS Stock No.:
- 196-1930
- Mfr. Part No.:
- L6234PD013TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushless | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 20 | |
| Output Current | 4A | |
| Maximum Supply Voltage | 42V | |
| Minimum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 150kHz | |
| Maximum Operating Temperature | 125°C | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Series | L6234 | |
| Height | 3.3mm | |
| Inverter Power Rating | 2.3W | |
| Automotive Standard | No | |
| Supply Current | 6.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushless | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 20 | ||
Output Current 4A | ||
Maximum Supply Voltage 42V | ||
Minimum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 150kHz | ||
Maximum Operating Temperature 125°C | ||
Length 16mm | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Series L6234 | ||
Height 3.3mm | ||
Inverter Power Rating 2.3W | ||
Automotive Standard No | ||
Supply Current 6.5mA | ||
- COO (Country of Origin):
- MY
The L6234 is a triple half bridge to drive a brushless DC motor. It is realized in BCDmultipower technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The output DMOS transistors can sustain a very high current due to the fact that the DMOS structure is not affected by the second breakdown effect, the RMS maximum current is practically limited by the dissipation capability of the package. All the logic inputs are TTL, CMOS and μP compatible. Each channel is controlled by two separate logic inputs. The L6234 device is available in a 20-pin PowerSO20 package.
