Infineon IM523M6AXKMA1, AC Motor 3 Phase AC Motor Driver, 3.15 V 20 A 24-Pin, DIP
- RS Stock No.:
- 260-1193
- Mfr. Part No.:
- IM523M6AXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 560 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 280 units)*
$2,300.76
(exc. GST)
$2,530.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 280 - 280 | $8.217 | $2,300.76 | - |
| 560 - 560 | $7.395 | $2,070.60 | 10% |
| 840 + | $6.655 | $1,863.40 | 19% |
*price indicative
- RS Stock No.:
- 260-1193
- Mfr. Part No.:
- IM523M6AXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Collector Emitter Voltage Vceo | 3.15V | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 10A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 600V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | CIPOSTM Mini | |
| Width | 28.6mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 36mm | |
| Height | 9.7mm | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Maximum Collector Emitter Voltage Vceo 3.15V | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 10A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 600V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series CIPOSTM Mini | ||
Width 28.6mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 36mm | ||
Height 9.7mm | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
Related links
- Infineon IM523M6AXKMA1 3.15 V 20 A 24-Pin, DIP
- Infineon 2.85 V 34 A 24-Pin, DIP
- Infineon 3.05 V 12 A 24-Pin, DIP
- Infineon IM523X6AXKMA1 2.85 V 34 A 24-Pin, DIP
- Infineon VQFN-48
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon IM523S6AXKMA1 3.05 V 12 A 24-Pin, DIP
- Infineon Permanent Magnet Motor Driver IC DIP
