Infineon IM523X6AXKMA1, AC Motor 3 Phase AC Motor Driver, 2.85 V 34 A 24-Pin, DIP
- RS Stock No.:
- 260-1198
- Mfr. Part No.:
- IM523X6AXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $7.90
View bulk pricing optionsSubtotal (1 unit)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 157 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.76 | - |
| 10 - 39 | $14.97 | $7.90 |
| 40 - 79 | $14.19 | $62.80 |
| 80 - 119 | $13.49 | $181.60 |
| 120 + | $12.82 | $352.80 |
*price indicative
- RS Stock No.:
- 260-1198
- Mfr. Part No.:
- IM523X6AXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 34A | |
| Maximum Collector Emitter Voltage Vceo | 2.85V | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 20A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 600V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.7mm | |
| Width | 28.6mm | |
| Standards/Approvals | CDM class C3, ESD HBM class 2, RoHS | |
| Length | 36mm | |
| Series | CIPOSTM Mini IM523 | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 34A | ||
Maximum Collector Emitter Voltage Vceo 2.85V | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 20A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 600V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.7mm | ||
Width 28.6mm | ||
Standards/Approvals CDM class C3, ESD HBM class 2, RoHS | ||
Length 36mm | ||
Series CIPOSTM Mini IM523 | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
Related links
- Infineon 2.85 V 34 A 24-Pin, DIP
- Infineon IM523M6AXKMA1 3.15 V 20 A 24-Pin, DIP
- Infineon 3.15 V 20 A 24-Pin, DIP
- onsemi FSB50550BSL DC Motor 3 Phase AC Motor Driver SPM5H-023
- STMicroelectronics STSPIN840 48 V 1.5 A 24-Pin, TFQFPN
- onsemi DC Motor 3 Phase AC Motor Driver SPM5H-023
- STMicroelectronics 48 V 1.5 A 24-Pin, TFQFPN
- Infineon VQFN-48
