ROHM, Brushless Motor Driver IC 10-Pin, VSON

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-3972
Mfr. Part No.:
BD61248NUX-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

H Bridge

Mount Type

Surface

Package Type

VSON

Pin Count

10

Output Current

1.2A

Maximum Supply Voltage

16V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

600μm

Standards/Approvals

RoHS

Width

3mm

Series

BD61248NUX

Length

3mm

Automotive Standard

No

The ROHM multifunction single-phase full-wave fan motor driver is composed of H-bridge power DMOS FET. It realizes the quietness of the motor by PWM soft switching. The speed is controllable by PWM Input.

Quick start and start assist

Lock protection and automatic restart

High speed detection protection

Rotation speed pulse signal output (FG)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy