Infineon IMD112T6F040XUMA1, Brushless Motor Driver IC 40-Pin, PG-LQFP-40
- RS Stock No.:
- 228-6535
- Mfr. Part No.:
- IMD112T6F040XUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6535
- Mfr. Part No.:
- IMD112T6F040XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | PG-LQFP-40 | |
| Output Current | 10mA | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 40kHz | |
| Maximum Operating Temperature | 115°C | |
| Height | 1.6mm | |
| Series | IMD112T6F040 | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type PG-LQFP-40 | ||
Output Current 10mA | ||
Pin Count 40 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 40kHz | ||
Maximum Operating Temperature 115°C | ||
Height 1.6mm | ||
Series IMD112T6F040 | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IMD112T-6F040 is a highly integrated ICs for the control of three phase motors plus PFC. It integrates the motor and PFC controller with a high voltage three-phase gate driver and a voltage regulator and is able to drive a wide variety of MOSFETs or IGBTs. It performs sensor less field oriented control for a permanent magnet synchronous motor and a boost PFC. The integrated script engine (small virtual machine) provides application flexibility by running customer scripts.
Motion control engine
Motor control Algorithm
Single or leg shunt current measurement
High voltage three phase gate driver with 600 V blocking voltage
