ROHM BD64547MUV-E2, Stepper Motor Driver IC 48-Pin, VQFN
- RS Stock No.:
- 235-2575
- Mfr. Part No.:
- BD64547MUV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2575
- Mfr. Part No.:
- BD64547MUV-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Output Current | 2A | |
| Maximum Supply Voltage | 50V | |
| Minimum Supply Voltage | 9V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BD64547MUV | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Inverter Power Rating | 4.83W | |
| Automotive Standard | No | |
| Supply Current | 13mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 48 | ||
Output Current 2A | ||
Maximum Supply Voltage 50V | ||
Minimum Supply Voltage 9V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series BD64547MUV | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Length 7.1mm | ||
Inverter Power Rating 4.83W | ||
Automotive Standard No | ||
Supply Current 13mA | ||
The ROHM system motor driver with integrated 2 channel H-bridge driver, 2 channel step-down switching regulator with built-in power MOS, and reset output. It is mainly used in inkjet printers and photo printers.
Built-in regular current chopping function
3-line serial type Interface
Thermal shutdown function
Power ON reset
VBB drop detection function
Ultra-thin type and high heat dissipation package