ROHM BD64547MUV-E2, Stepper Motor Driver IC 48-Pin, VQFN
- RS Stock No.:
- 235-2574
- Mfr. Part No.:
- BD64547MUV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2574
- Mfr. Part No.:
- BD64547MUV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Pin Count | 48 | |
| Package Type | VQFN | |
| Automotive Standard | No | |
| Configuration | Half Bridge | |
| Height | 1 mm | |
| Inverter Power Rating | 4.83 W | |
| Length | 7.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 50 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Supply Voltage | 9 V | |
| Mount Type | Surface | |
| Output Current | 2 A | |
| Series | BD64547MUV | |
| Standards/Approvals | No | |
| Supply Current | 13 mA | |
| Width | 7.1 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Pin Count 48 | ||
Package Type VQFN | ||
Automotive Standard No | ||
Configuration Half Bridge | ||
Height 1 mm | ||
Inverter Power Rating 4.83 W | ||
Length 7.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 50 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Supply Voltage 9 V | ||
Mount Type Surface | ||
Output Current 2 A | ||
Series BD64547MUV | ||
Standards/Approvals No | ||
Supply Current 13 mA | ||
Width 7.1 mm | ||
The ROHM system motor driver with integrated 2 channel H-bridge driver, 2 channel step-down switching regulator with built-in power MOS, and reset output. It is mainly used in inkjet printers and photo printers.
Built-in regular current chopping function
3-line serial type Interface
Thermal shutdown function
Power ON reset
VBB drop detection function
Ultra-thin type and high heat dissipation package
