Infineon TLE95603QXXUMA1, DC Motor Motor Driver IC 48-Pin, VQFN-48

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$7,955.00

(exc. GST)

$8,750.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$3.182$7,955.00-
12500 +$2.864$7,160.009%

*price indicative

RS Stock No.:
233-4403
Mfr. Part No.:
TLE95603QXXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

DC Motor

Product Type

Motor Driver IC

Configuration

Single

Mount Type

Surface

Package Type

VQFN-48

Pin Count

48

Output Current

250mA

Maximum Supply Voltage

28V

Minimum Supply Voltage

-0.3V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

25kHz

Maximum Operating Temperature

150°C

Length

6.8mm

Height

900μm

Series

TLE95603QXXU

Standards/Approvals

RoHS

Width

6.8mm

Automotive Standard

AEC-Q101

The Infineon TLE9560-3QX is a multifunctional system IC with integrated power supply, communication interfaces, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications. To support these applications, the DC Motor System IC provides the main functions, such as a 5V low-dropout voltage regulator one HS-CAN transceiver supporting CAN FD, four half-bridges for DC motor control, and one 32 bit serial peripheral interface (SPI).

Very low quiescent current consumption in Stop Mode and Sleep Mode

Periodic cyclic sense and cyclic wake in Normal Mode, Stop Mode and Sleep Mode

Reset and interrupt output

Drain-source monitoring and open-load detection

Configurable time-out and window watchdog

Over temperature and short circuit protection features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy