Infineon, Permanent Magnet, AC Motor CIPOSTM Control Integrated Power System, 600 V 4 A 24-Pin, DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-6064
Mfr. Part No.:
IGCM06F60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

CIPOSTM Control Integrated Power System

Motor Type

Permanent Magnet, AC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP

Output Current

15A

Pin Count

24

Minimum Supply Voltage

14V

Maximum Supply Voltage

18.5V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

25.6mm

Standards/Approvals

No

Height

3.1mm

Length

33.11mm

Series

IGCM06F60

Inverter Power Rating

800W

Automotive Standard

AEC-Q101

The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motor and permanent magnet motor in variable speed drives for applications like a refrigerator and a dish washer. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection.

Reverse conducting IGBTs with monolithic body diode

Rugged SOI gate driver technology with stability against transient and negative voltage

Over current shutdown

Temperature monitor

Under-voltage lockout at all channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy