Infineon IGCM10F60GAXKMA1, AC Motor, Permanent Magnet Control Integrated Power System, 600 V 10 A 24-Pin, DIP

This image is representative of the product range

Subtotal (1 unit)*

$15.62

(exc. GST)

$17.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.62

*price indicative

Packaging Options:
RS Stock No.:
226-6067
Mfr. Part No.:
IGCM10F60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Control Integrated Power System

Motor Type

AC Motor, Permanent Magnet

Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP

Output Current

10A

Pin Count

24

Maximum Supply Voltage

18.5V

Minimum Supply Voltage

0mV

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

3.1mm

Width

25.6mm

Series

CIPOSTM

Length

33.11mm

Inverter Power Rating

1200W

Automotive Standard

AEC-Q101

The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motor and permanent magnet motor in variable speed drives for applications like a refrigerator and a dish washer. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection.

Reverse conducting IGBTs with monolithic body diode

Rugged SOI gate driver technology with stability against transient and negative voltage

Over current shutdown

Temperature monitor

Under-voltage lockout at all channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy