ROHM BM63574S-VC, DC Motor Intelligent Power Module, 600 V 45 A 25-Pin, HSDIP25

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $7.10

View bulk pricing options

Subtotal (1 unit)*

$39.94

(exc. GST)

$43.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.94-
10 - 24$39.23$7.10
25 - 99$38.54$35.00
100 +$37.85$209.00

*price indicative

Packaging Options:
RS Stock No.:
223-6175
Mfr. Part No.:
BM63574S-VC
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Intelligent Power Module

Motor Type

DC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

45A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

HSDIP25

Output Current

1mA

Pin Count

25

Minimum Supply Voltage

0mV

Maximum Supply Voltage

500V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Height

3.75mm

Series

BM63574S

Width

24.5mm

Standards/Approvals

No

Length

38.5mm

Inverter Power Rating

41W

Supply Current

2.8mA

Automotive Standard

No

The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.

Low Side IGBT Open Emitter

Built -in Bootstrap Diode

Mainly used for compressor motor control for Air conditioner, washing machine, refrigerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy