ROHM, DC Motor Intelligent Power Module, 600 V 30 A 25-Pin, HSDIP25
- RS Stock No.:
- 223-6172
- Mfr. Part No.:
- BM63573S-VC
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6172
- Mfr. Part No.:
- BM63573S-VC
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Intelligent Power Module | |
| Motor Type | DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | HSDIP25 | |
| Output Current | 1mA | |
| Pin Count | 25 | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 500V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Length | 38.5mm | |
| Series | BM63573S | |
| Width | 24.5mm | |
| Standards/Approvals | No | |
| Height | 3.75mm | |
| Inverter Power Rating | 33W | |
| Automotive Standard | No | |
| Supply Current | 2.8mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Intelligent Power Module | ||
Motor Type DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type HSDIP25 | ||
Output Current 1mA | ||
Pin Count 25 | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 500V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Length 38.5mm | ||
Series BM63573S | ||
Width 24.5mm | ||
Standards/Approvals No | ||
Height 3.75mm | ||
Inverter Power Rating 33W | ||
Automotive Standard No | ||
Supply Current 2.8mA | ||
The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.
Low Side IGBT Open Emitter
Built -in Bootstrap Diode
Mainly used for compressor motor control for air conditioner, washing machine, refrigerator
Related links
- ROHM 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63573S-VC 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63573S-VA 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63373S-VC 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63574S-VC 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63575S-VC 600 V 60 A 25-Pin, HSDIP25
- ROHM BM63374S-VC 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63575S-VA 600 V 60 A 25-Pin, HSDIP25
